TruComponents 40534 Stainless steel ties 200mm 4.6mm AISI 304 Coated 100pcs

Image Representative of Range

TruComponents 40534 Stainless steel ties 200mm 4.6mm AISI 304 Coated 100pcs

MPN
40534
EAN-13
4064161324111
Order Code
04-0534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £15.62
5+ £14.73
10+ £13.93
25+ £13.22
50+ £12.89
100+ £12.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

TruComponents 40534 Stainless Steel Ties, expertly designed for durability and performance
Length 200mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 304
Max. bundle diameter 61.9mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot