TruComponents 40528 Stainless steel ties 520mm 4.6mm AISI 304 100pcs

Image Representative of Range

TruComponents 40528 Stainless steel ties 520mm 4.6mm AISI 304 100pcs

MPN
40528
EAN-13
4064161324050
Order Code
04-0528
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £22.41
5+ £21.13
10+ £19.99
25+ £18.96
50+ £18.49
100+ £18.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

TruComponents 40528 Stainless Steel Ties, expertly crafted from premium AISI 304 stainless steel for exceptional corrosion resistance and strength. Measuring 520mm in length and 4.6mm in width, these durable ties are perfect for a variety of applications, including construction, automotive, and general repairs
Length 520mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 304
Max. bundle diameter 163.8mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot