TruComponents 40514 Cable tie 203mm 2.5mm Blue Cable finder detectable 100pcs

MPN
40514
EAN-13
4064161321851
Order Code
04-0514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £5.47
5+ £5.16
10+ £4.88
25+ £4.63
50+ £4.51
100+ £4.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 270 in stock

TruComponents 40514 Cable Ties. Designed for efficiency and reliability, our 203mm x 2.5mm blue cable ties are not only durable but also detectable, making them ideal for use in food-processing and sensitive environments
Length 203mm
Width 2.5mm
Colour Blue
Material Polyamide
Type Cable Ties
Cable tie features Detectable by cable finder
Fire protection properties UL 94HB
Maximum Temperature 85°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot