TruComponents 40488 Cable tie 300mm 4.8mm Blk 100 pc(s)

MPN
40488
EAN-13
4064161322391
Order Code
04-0488
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £16.25
5+ £15.32
10+ £14.49
25+ £13.75
50+ £13.41
100+ £13.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

TruComponents 40488 Cable Ties. These robust 300mm x 4.8mm black cable ties are perfect for organizing everything from electrical cords to DIY projects
Length 300mm
Width 4.8mm
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties UL 94HB
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot