TruComponents 40466 Cable tie 550mm 7.6mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40466 Cable tie 550mm 7.6mm Ecru Chem-res 100 pc(s)

MPN
40466
EAN-13
4064161317427
Order Code
04-0466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £11.80
5+ £11.12
10+ £10.52
25+ £9.98
50+ £9.73
100+ £9.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 164 in stock

TruComponents 40466 Cable Tie. Crafted for durability and versatility, these 550mm x 7.6mm ecru cable ties are perfect for both professional and DIY projects
Length 550mm
Width 7.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 162.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot