TruComponents 40449 Cable tie 300mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40449 Cable tie 300mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40449
EAN-13
4064161317298
Order Code
04-0449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
2+ £3.24
5+ £3.05
10+ £2.89
25+ £2.74
50+ £2.68
100+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,643 in stock

TruComponents 40449 Cable Ties are your ultimate solution. Measuring 300mm in length and 4.8mm in width, these black cable ties are designed to withstand the toughest conditions, featuring excellent chemical resistance and UV protection
Length 300mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 81mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot