TruComponents 40438 Cable tie 250mm 4.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40438 Cable tie 250mm 4.8mm Ecru Chem-res 100 pc(s)

MPN
40438
EAN-13
4064161317205
Order Code
04-0438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
2+ £2.71
5+ £2.56
10+ £2.42
25+ £2.29
50+ £2.24
100+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 298 in stock

TruComponents 40438 Cable Ties. Measuring an optimal 250mm in length and 4.8mm in width, these durable ecru cable ties are perfect for bundling cables, securing items, and ensuring everything stays tidily in place
Length 250mm
Width 4.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 65mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot