TruComponents 40435 Cable tie 250mm 3.6mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40435 Cable tie 250mm 3.6mm Ecru Chem-res 100 pc(s)

MPN
40435
EAN-13
4064161317199
Order Code
04-0435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
3+ £1.88
5+ £1.77
10+ £1.68
25+ £1.59
50+ £1.55
100+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 13/11/2026

TruComponents 40435 Cable Ties. Measuring 250mm in length and 3.6mm in width, these high-quality ecru-Coloured cable ties are perfect for organizing cables, wires, and components in any environment
Length 250mm
Width 3.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 68mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot