TruComponents 40433 Cable tie 250mm 3.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40433 Cable tie 250mm 3.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40433
EAN-13
4064161317182
Order Code
04-0433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
3+ £2.06
5+ £1.95
10+ £1.84
25+ £1.74
50+ £1.70
100+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,475 in stock

TruComponents 40433 Cable Ties. Each pack includes 100 high-quality 250mm (9.84 inches) black cable ties, designed for outstanding strength and resilience.
Length 250mm
Width 3.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 68mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot