TruComponents 40412 Cable tie 160mm 4.6mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40412 Cable tie 160mm 4.6mm Ecru Chem-res 100 pc(s)

MPN
40412
EAN-13
4064161318240
Order Code
04-0412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
3+ £1.59
5+ £1.50
10+ £1.42
25+ £1.35
50+ £1.32
100+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

TruComponents 40412 Cable Ties in Ecru – the perfect solution for all your cable management needs. Each tie measures 160mm x 4.6mm, providing the ideal length for securing wires, cords, and cables neatly
Length 160mm
Width 4.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 36.6mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot