TruComponents 40395 Cable tie 140mm 3.6mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40395 Cable tie 140mm 3.6mm Ecru Chem-res 100 pc(s)

MPN
40395
EAN-13
4064161318141
Order Code
04-0395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
5+ £1.03
10+ £0.966
25+ £0.917
50+ £0.894
100+ £0.872
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 524 in stock

TruComponents 40395 Cable Tie, your ultimate solution for achieving a streamlined environment. Each 140mm tie, crafted from durable ecru chemical-resistant material, ensures that your cables, wiring, and other items stay securely bundled while maintaining a professional look.
Length 140mm
Width 3.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 33mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot