TruComponents 40379 Cable tie 80mm 2.5mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40379 Cable tie 80mm 2.5mm Ecru Chem-res 100 pc(s)

MPN
40379
EAN-13
4064161317052
Order Code
04-0379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
20+ £0.344
25+ £0.326
50+ £0.318
100+ £0.310
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 778 in stock

TruComponents 40379 Cable Ties. Measuring 80mm in length and 2.5mm in width, these durable ecru-Coloured ties are perfect for a variety of applications, from home and office to industrial settings.
Length 80mm
Width 2.5mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 14mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot