TruComponents 40352 Cable tie 1168mm 8.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40352 Cable tie 1168mm 8.8mm Ecru Chem-res 100 pc(s)

MPN
40352
EAN-13
4064161310732
Order Code
04-0352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £29.73
5+ £28.03
10+ £26.52
25+ £25.16
50+ £24.53
100+ £23.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

TruComponents 40352 Cable Ties. Measuring a generous 1168mm in length and 8.8mm in width, these durable ecru cable ties are crafted from high-quality chemical-resistant materials, ensuring they stand the test of time in various environments
Length 1168mm
Width 8.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 340mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot