TruComponents 40341 Cable tie 300mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40341 Cable tie 300mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40341
EAN-13
4064161313245
Order Code
04-0341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £6.32
5+ £5.95
10+ £5.63
25+ £5.35
50+ £5.22
100+ £5.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

TruComponents 40341 Cable Ties, a powerful solution for both professional and DIY projects. Measuring 300mm in length and 7.6mm in width, these durable black cable ties are built to withstand harsh environments, thanks to their chemical resistance and UV-proof design
Length 300mm
Width 7.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 82.8mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot