TruComponents 40324 Cable tie 1020mm 8.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40324 Cable tie 1020mm 8.8mm Ecru Chem-res 100 pc(s)

MPN
40324
EAN-13
4064161305264
Order Code
04-0324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £25.22
5+ £23.78
10+ £22.50
25+ £21.34
50+ £20.81
100+ £20.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 28/11/2026

TruComponents 40324 Cable Tie. Measuring an impressive 1020mm in length and 8.8mm in width, these robust ecru-Coloured cable ties are constructed from high-quality, chemical-resistant materials, ensuring durability and reliability in various environments
Length 1020mm
Width 8.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 295mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot