TruComponents 40319 Cable tie 810mm 8.8mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40319 Cable tie 810mm 8.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40319
EAN-13
4064161305226
Order Code
04-0319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £20.78
5+ £19.59
10+ £18.53
25+ £17.58
50+ £17.14
100+ £16.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 145 availableBack-order availability date - 28/11/2026

TruComponents 40319 Cable Ties. Measuring 810mm in length and 8.8mm in width, these robust black cable ties are designed to handle everything from simple home wiring to complex industrial applications
Length 810mm
Width 8.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 245mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot