TruComponents 40307 Cable tie 400mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40307 Cable tie 400mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40307
EAN-13
4064161305103
Order Code
04-0307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £9.16
5+ £8.64
10+ £8.17
25+ £7.75
50+ £7.56
100+ £7.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

TruComponents 40307 Cable Tie – the ultimate solution for your cable management needs. With a length of 400mm and a width of 7.6mm, these durable black cable ties are designed to withstand the toughest environments, offering exceptional chemical resistance and UV protection
Length 400mm
Width 7.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 114.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot