TruComponents 40304 Cable tie 370mm 7.6mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40304 Cable tie 370mm 7.6mm Ecru Chem-res 100 pc(s)

MPN
40304
EAN-13
4064161305073
Order Code
04-0304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £8.54
5+ £8.05
10+ £7.63
25+ £7.23
50+ £7.06
100+ £6.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 350 in stock

TruComponents 40304 Cable Ties, measuring a generous 370mm in length and 7.6mm in width
Length 370mm
Width 7.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 103.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot