TruComponents 40303 Cable tie 500mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40303 Cable tie 500mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40303
EAN-13
4064161305028
Order Code
04-0303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £7.16
5+ £6.74
10+ £6.38
25+ £6.06
50+ £5.90
100+ £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,019 in stock

TruComponents 40303 Cable Ties, specifically designed for robust performance in challenging environments. Each 500mm x 4.8mm black cable tie is crafted from high-quality, chemical-resistant and UV-proof materials, making them perfect for outdoor and industrial applications
Length 500mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 145mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot