TruComponents 40294 Cable tie 370mm 3.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40294 Cable tie 370mm 3.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40294
EAN-13
4064161292915
Order Code
04-0294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
2+ £3.37
5+ £3.19
10+ £3.01
25+ £2.85
50+ £2.78
100+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 343 in stock

TruComponents 40294 Cable Ties. Measuring 370mm in length and 3.6mm in width, these robust black cable ties are designed to withstand the elements, featuring excellent chemical resistance and UV-proof properties, making them perfect for both indoor and outdoor use.
Length 370mm
Width 3.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 106mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot