TruComponents 40281 Cable tie 580mm 12.4mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40281 Cable tie 580mm 12.4mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40281
EAN-13
4064161292724
Order Code
04-0281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £21.37
5+ £20.15
10+ £19.06
25+ £18.08
50+ £17.63
100+ £17.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 28/11/2026

These TruComponents self-locking cable ties are designed for various applications and are resistant to corrosive elements such as zinc chloride. They also feature a flexible design with excellent tensile strength. Recommended for bundling wires, cables, or hoses
Length 580mm
Width 12.4mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 168mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot