TruComponents 40267 Cable tie 248mm 2.20mm Grn Stepless adjustment

Image Representative of Range

TruComponents 40267 Cable tie 248mm 2.20mm Grn Stepless adjustment

MPN
40267
EAN-13
4064161296937
Order Code
04-0267
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £1.01
10+ £0.954
25+ £0.905
50+ £0.883
100+ £0.861
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,184 in stock

TruComponents 40267 Cable Tie. Measuring 248mm in length and 2.20mm in width, these robust green cable ties are perfect for a variety of applications.
Length 248mm
Width 2.20mm
Colour Green
Material Polyamide 6.6
Type Cable Ties
Cable tie features Stepless adjustment
Gearing None
Halogen free No
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot