TruComponents 40257 Cable tie 140mm 2mm Grn Stepless adjustment

MPN
40257
EAN-13
4064161296890
Order Code
04-0257
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £1.06
10+ £1.01
25+ £0.951
50+ £0.927
100+ £0.904
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,572 in stock

TruComponents 40257 Cable Tie, designed for both flexibility and strength. Measuring 140mm in length and 2mm in width, these green cable ties offer a stepless adjustment feature that ensures a perfect fit for any application
Length 140mm
Width 2mm
Colour Green
Material Polyamide 6.6
Type Cable Ties
Cable tie features Stepless adjustment
Gearing None
Halogen free No
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot