TruComponents 40251 Cable tie 250mm 2.80mm Yel Lum 100 pc(s)

MPN
40251
EAN-13
4016139163406
Order Code
04-0251
Country of Origin
China
View Full Product Range (79)

Discontinued


TruComponents 93038c415 cable tie is a high-quality solution for cable management and bundling. Measuring 250 mm in length and 2.80 mm in width, these yellow luminescent ties are designed for easy visibility in low-light conditions, making them ideal for both indoor and outdoor applications. Sold in packs of 100, they provide a reliable and efficient way to secure cables in various professional and domestic environments.
Length 250mm
Width 2.80mm
Colour Yellow
Material Polyamide 6.6
Type Cable Ties
Cable tie features Luminiscent
Gearing Inside
Halogen free No
Max. bundle diameter 65mm
Maximum Temperature +75°C
Min. temperature +5°C

Trustpilot