TruComponents 40241 Cable tie 155mm 2.50mm Red 100 pc(s)

Image Representative of Range

TruComponents 40241 Cable tie 155mm 2.50mm Red 100 pc(s)

MPN
40241
EAN-13
4016139324241
Order Code
04-0241
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
2+ £2.49
5+ £2.35
10+ £2.22
25+ £2.11
50+ £2.06
100+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

TruComponents TC-CV150S203 cable ties are durable and reliable solutions for efficient cable bundling and management. Measuring 155 mm in length and 2.50 mm in width, these red cable ties come in a pack of 100, offering excellent versatility in various applications. Ideal for both commercial and residential use, they ensure neat organisation of cables in electrical installations, data centres, and home entertainment systems.
Length 155mm
Width 2.50mm
Colour Red
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 36mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot