TruComponents 40231 Cable tie 203mm 2.50mm Grn 100 pc(s)

Image Representative of Range

TruComponents 40231 Cable tie 203mm 2.50mm Grn 100 pc(s)

MPN
40231
EAN-13
4016139324135
Order Code
04-0231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
2+ £2.79
5+ £2.63
10+ £2.49
25+ £2.36
50+ £2.30
100+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

TruComponents 40231 TC-KL20GYZ-30M203 cable tie is a high-quality product designed for effective cable management and bundling. Measuring 203 mm in length and 2.50 mm in width, these green cable ties come in a pack of 100 pieces, making them ideal for organising and securing cables in both residential and commercial settings. Suitable for various applications, these durable ties provide a reliable solution for neat and tidy cable arrangement.
Length 203mm
Width 2.50mm
Colour Green
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 55mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot