TruComponents 40221 Cable tie 200mm 3.60mm Ecru 100 pc(s)

Image Representative of Range

TruComponents 40221 Cable tie 200mm 3.60mm Ecru 100 pc(s)

MPN
40221
EAN-13
4016139324067
Order Code
04-0221
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
2+ £3.59
5+ £3.38
10+ £3.20
25+ £3.04
50+ £2.96
100+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 693 in stock

TruComponents 40221 Cable Ties. Each pack contains 100 premium ecru-Coloured cable ties, measuring 200mm in length and 3.60mm in width, designed to securely manage cables, wires, and other items with ease
Length 200mm
Width 3.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 52mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

Reviews

Be the first to submit a review

Trustpilot