TruComponents 40189 Cable tie 300mm 4.80mm Blk UV-proof 100 pc(s)

MPN
40189
EAN-13
4016139321721
Order Code
04-0189
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £7.68
5+ £7.24
10+ £6.86
25+ £6.50
50+ £6.34
100+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 289 in stock

TruComponents TC-CVR300SW203 is a versatile cable tie measuring 300 mm in length and 4.80 mm in width. These black cable ties are UV-proof, ensuring durability in outdoor conditions, and come in a convenient pack of 100. Ideal for cable bundling and management, they are designed to keep electrical wires and other components neatly organised in both domestic and industrial applications.
Length 300mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 105mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot