TruComponents 40188 Cable tie 250mm 4.80mm Blk UV-proof 100 pc(s)

MPN
40188
EAN-13
4016139321714
Order Code
04-0188
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £7.84
5+ £7.39
10+ £6.99
25+ £6.63
50+ £6.47
100+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

TruComponents TC-CVR250W203, a high-quality cable tie designed for efficient cable management. Measuring 250 mm in length and 4.80 mm in width, these black, UV-proof ties are ideal for securing cables in both indoor and outdoor environments. Supplied in packs of 100, they are perfect for bundling wires and managing cable organisation in a variety of settings.
Length 250mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 68mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot