TruComponents 40182 Cable tie 150mm 2.50mm Blk UV-proof 100 pc(s)

MPN
40182
EAN-13
4016139321653
Order Code
04-0182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.76
5+ £2.60
10+ £2.46
25+ £2.34
50+ £2.28
100+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

TruComponents TC-CVR150SW203 is a set of 100 black, UV-proof cable ties measuring 150 mm by 2.50 mm, designed for effective cable bundling and management. Manufactured for durability, these cable ties excel in outdoor and indoor applications where exposure to sunlight is a concern. Ideal for securing wires, organising cables, and ensuring neat installations, they provide a reliable solution for both professional and domestic use.
Length 150mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 36mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot