TruComponents 40181 Cable tie 120mm 3.20mm Blk UV-proof 100 pc(s)

MPN
40181
EAN-13
4016139321639
Order Code
04-0181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.09
5+ £2.92
10+ £2.76
25+ £2.63
50+ £2.55
100+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

TruComponents TC-CVR120W203 cable tie is designed for efficient cable management and bundling solutions. Measuring 120 mm in length and 3.20 mm in width, these black, UV-proof cable ties are durable and suitable for both indoor and outdoor applications. Ideal for securing cables in automotive, electrical, and general household tasks, this pack of 100 provides reliability for all your organisational needs.
Length 120mm
Width 3.20mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 27mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

Reviews

Be the first to submit a review

Trustpilot