TruComponents 40179 Cable tie 120mm 2.50mm Blk UV-proof 100 pc(s)

MPN
40179
EAN-13
4016139321622
Order Code
04-0179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.82
5+ £1.72
10+ £1.63
25+ £1.54
50+ £1.50
100+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 145 in stock

TruComponents TC-CVR120SW203 is a set of black cable ties, each measuring 120 mm in length and 2.50 mm in width. These UV-proof cable ties are ideal for secure cable bundling and effective cable management, making them suitable for both indoor and outdoor use. The pack contains 100 pieces, ensuring ample supply for various applications in organising and securing cables in home, office, or industrial environments.
Length 120mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 27mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot