TruComponents 40163 Cable tie 200mm 2.50mm Blk UV-proof 1000 pc(s)

TruComponents 40163 Cable tie 200mm 2.50mm Blk UV-proof 1000 pc(s)

MPN
40163
EAN-13
4016139321486
Order Code
04-0163
Country of Origin
China
View Full Product Range (34)

Discontinued


Tru Components TC-CV200MKBK203 Cable Ties are high-quality, UV-proof cable management solutions, measuring 200 mm in length and 2.50 mm in width, available in a bulk pack of 1000 pieces. These durable black cable ties are ideal for bundling cables, securing wires, and organising various components, ensuring they stay neatly arranged and protected from environmental factors. Perfect for both indoor and outdoor use, they provide effective cable management in residential
Length 200mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 55mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Trustpilot