TruComponents 40161 Cable tie 368mm 4.80mm Blk UV-proof 100 pc(s)

MPN
40161
EAN-13
4016139321462
Order Code
04-0161
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £8.02
5+ £7.57
10+ £7.15
25+ £6.79
50+ £6.62
100+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,044 in stock

TruComponents TC-CV368BK203 cable ties, measuring 368 mm in length and 4.80 mm in width, offer durable and efficient cable bundling and management solutions. These black UV-proof cable ties are ideal for outdoor applications, providing reliable performance even under harsh sunlight exposure. Available in packs of 100, they are perfect for both professional and home use, ensuring organised and secure cable installation.
Length 368mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 105mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot