TruComponents 40157 Cable tie 265mm 3.60mm Blk UV-proof 100 pc(s)

MPN
40157
EAN-13
4016139321448
Order Code
04-0157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £5.30
5+ £5.00
10+ £4.73
25+ £4.48
50+ £4.37
100+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 586 in stock

TruComponents TC-CVR265BK203 cable ties, length of 265 mm and width of 3.60 mm. These black, UV-proof cable ties are ideal for cable bundling and management, ensuring secure and reliable organisation. Suitable for both indoor and outdoor use, they are perfect for a variety of applications requiring durable and weather-resistant fastening solutions.
Length 265mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 73mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

Reviews

Be the first to submit a review

Trustpilot