TruComponents 40155 Cable tie 250mm 4.80mm Blk UV-proof 100 pc(s)

MPN
40155
EAN-13
4016139321431
Order Code
04-0155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £5.82
5+ £5.49
10+ £5.19
25+ £4.92
50+ £4.81
100+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5,875 in stock

TruComponents TC-CVR250BK203, is a set of 100 high-quality cable ties designed for efficient cable management and bundling. Measuring 250 mm by 4.80 mm, these robust black ties are UV-proof, enhancing their durability in outdoor conditions. Ideal for organising cables in various environments, they provide a reliable solution for both domestic and industrial applications.
Length 250mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 68mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot