TruComponents 40149 Cable tie 200mm 4.80mm Blk UV-proof 100 pc(s)

MPN
40149
EAN-13
4016139321400
Order Code
04-0149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.82
5+ £3.60
10+ £3.41
25+ £3.23
50+ £3.16
100+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,685 in stock

TruComponents 40149 Cable Ties, measuring 200mm in length and 4.80mm in width, available in a pack of 100. Designed for durability and UV-resistance, these black cable ties ensure long-lasting performance, making them perfect for both indoor and outdoor applications.
Length 200mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 52mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot