TruComponents 40143 Cable tie 120mm 2.50mm Blk UV-proof 100 pc(s)

TruComponents 40143 Cable tie 120mm 2.50mm Blk UV-proof 100 pc(s)

MPN
40143
EAN-13
4016139321370
Order Code
04-0143
Country of Origin
China
View Full Product Range (34)

Discontinued


TruComponents TC-CVR120LBK203 is a set of UV-proof cable ties, measuring 120 mm in length and 2.50 mm in width, designed for efficient cable bundling and management. Manufactured in a sleek black finish, these durable ties are ideal for both indoor and outdoor applications where exposure to sunlight is a concern. Each pack contains 100 pieces, making them perfectly suited for large-scale projects requiring reliable cable organisation.
Length 120mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 27mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Trustpilot