TruComponents 40120 Cable tie 760mm 9mm Blk Double head

MPN
40120
EAN-13
2050004979558
Order Code
04-0120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.800
10+ £0.757
25+ £0.718
50+ £0.700
100+ £0.683
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,419 availableBack-order availability date - 27/10/2026

TruComponents 40120 Cable Tie, measuring 760mm in length and 9mm in width. Designed for versatility, our double-headed cable ties offer an innovative solution for bundling, securing, and organizing cables in both home and professional settings
Length 760mm
Width 9mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Double head
Gearing Outside
Halogen free Yes
Max. bundle diameter 203mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot