TruComponents 40104 Cable tie 250mm 4.80mm Grn Heat-resistant 100 pc(s)

MPN
40104
EAN-13
4016139321196
Order Code
04-0104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £9.36
5+ £8.83
10+ £8.35
25+ £7.92
50+ £7.73
100+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

TruComponents TC-CVR265W203 Cable Tie, measuring 265 mm by 3.60 mm, in a black, UV-proof design. This pack of 100 cable ties is perfect for cable bundling and management, ensuring secure and organised installations in both indoor and outdoor settings. Ideal for maintaining a tidy workspace, these durable ties are essential for effective cable organisation in various environments.
Length 250mm
Width 4.80mm
Colour Green
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 68mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot