TruComponents 40102 Cable tie 265mm 3.60mm Blk UV-proof 100 pc(s)

MPN
40102
EAN-13
4016139321172
Order Code
04-0102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £6.50
5+ £6.13
10+ £5.80
25+ £5.50
50+ £5.37
100+ £5.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

TruComponents TC-CV160L203 cable tie, measuring 160 mm by 4.80 mm and available in a pack of 100. These ecru-coloured cable ties are ideal for efficient cable bundling and management, providing a reliable and durable solution for organising wires and securing items. Commonly used in both domestic and industrial applications, they ensure neat and safe arrangements of electrical cables and other loose items.
Length 265mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 73mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

Reviews

Be the first to submit a review

Trustpilot