TruComponents 40090 Cable tie 150mm 2.50mm Blk UV-proof 100 pc(s)

MPN
40090
EAN-13
4016139321059
Order Code
04-0090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.90
5+ £1.79
10+ £1.70
25+ £1.61
50+ £1.56
100+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,223 in stock

The TruComponents 40090, TC-CVR150SBK203 Cable Tie is a reliable and durable solution for securing cables in various environments. Measuring 150 mm in length and 2.50 mm in width, these black cable ties are UV-proof, ensuring longevity even under prolonged exposure to sunlight. The internal serrations provide a secure grip on bundled items, while the angled tail design facilitates easy insertion. This pack contains 100 cable ties, making it an ideal choice for both professional and DIY applications.
Length 150mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 36mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot