TruComponents 40089 Cable tie 150mm 3.60mm Blk UV-proof 100 pc(s)

MPN
40089
EAN-13
4016139321042
Order Code
04-0089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.08
5+ £2.90
10+ £2.75
25+ £2.61
50+ £2.54
100+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 391 in stock

TruComponents 40089 Cable Ties. Measuring 150mm in length and 3.60mm in width, these black cable ties are designed to securely bundle and manage cables of all sizes, making them perfect for home, office, or industrial use
Length 150mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 36mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

Reviews

Be the first to submit a review

Trustpilot