TruComponents 40079 Cable tie 265mm 9mm Blk Double head

MPN
40079
EAN-13
2050004979305
Order Code
04-0079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.145
50+ £0.142
100+ £0.138
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

TruComponents 40079 Cable Tie. Measuring a sturdy 265mm in length and 9mm in width, this durable black double-head cable tie ensures secure bundling for a variety of applications.
Length 265mm
Width 9mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Double head
Gearing Outside
Halogen free Yes
Max. bundle diameter 73mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot