TruComponents 40070 Cable tie 521mm 4.60mm Sil

Image Representative of Range

TruComponents 40070 Cable tie 521mm 4.60mm Sil

MPN
40070
EAN-13
2050004979213
Order Code
04-0070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
10+ £0.586
25+ £0.556
50+ £0.542
100+ £0.529
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,282 in stock

TruComponents 40070 Cable Tie. Measuring a robust 521mm in length and 4.60mm in width, these premium silicone cable ties provide the perfect blend of strength and flexibility for all your bundling needs
Length 521mm
Width 4.60mm
Colour Silver
Material Stainless steel
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 152mm
Maximum Temperature +500°C
Min. temperature -40°C
Minimum holding force 445N

Reviews

Be the first to submit a review

Trustpilot