TruComponents 40065 Cable tie set 300mm 4.50mm Blk Releasable 100 pc(s)

Image Representative of Range

TruComponents 40065 Cable tie set 300mm 4.50mm Blk Releasable 100 pc(s)

MPN
40065
EAN-13
4016139320847
Order Code
04-0065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £12.30
5+ £11.60
10+ £10.97
25+ £10.41
50+ £10.15
100+ £9.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

TruComponents 40065 TC-HVR300SBK203 is a 300 mm, 4.50 mm black releasable cable tie set containing 100 pieces, ideal for effective cable bundling and management. These high-quality cable ties are designed for easy release and reuse, providing versatility for various applications including organising cables in home, office, or industrial settings. This set ensures reliable performance and durability for all your cable management needs.
Length 300mm
Width 4.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Releasable
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 80mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot