TruComponents 40055 Cable tie 900mm 8.80mm Wh Heat-resistant 100 pc(s)

MPN
40055
EAN-13
4016139296562
Order Code
04-0055
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40055 Cable Ties, specially designed for durability and reliability. Measuring 900mm in length and 8.80mm in width, these heat-resistant cable ties are perfect for both indoor and outdoor use
Length 900mm
Width 8.80mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Halogen free No
Max. bundle diameter 265mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot