TruComponents 40039 Cable tie 200mm 7.20mm Wh Heat-resistant 100 pc(s)

MPN
40039
EAN-13
4016139296128
Order Code
04-0039
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40039 Heat-Resistant Cable Ties. Measuring 200mm in length and 7.20mm in width, these durable ties are perfect for keeping wires and cords neatly organised in any environment.
Length 200mm
Width 7.20mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot