TruComponents 40021 Cable tie 370mm 3.60mm Wh Heat-resistant 100 pc(s)

MPN
40021
EAN-13
4016139295466
Order Code
04-0021
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40021 Cable Tie, measuring a versatile 370mm x 3.60mm, designed for both strength and heat resistance.
Length 370mm
Width 3.60mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 98mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot