TruComponents 40015 Cable tie 300mm 3.60mm Blk/Ecru 400 pc(s)

MPN
40015
EAN-13
4016139275543
Order Code
04-0015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £18.37
5+ £17.32
10+ £16.38
25+ £15.54
50+ £15.16
100+ £14.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The TruComponents 40015 cable tie set includes 400 pieces of high-quality ties measuring 300 mm in length and 3.6 mm in width. The set contains 200 black and 200 ecru coloured ties, suitable for a variety of cable management needs. Ideal for bundling and securing cables, these durable ties are perfect for both professional and personal use, ensuring tidy and well-organised setups.
Length 300mm
Width 3.60mm
Colour Black, Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 76mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot